Molex 676008002

Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 676008002.

Molex

Datasheet1 page12 years ago
Technical Drawing3 pages19 years ago

Newark

Master Electronics

Electro Sonic

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-19
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
HIROSE ELECTRICDM1AA-SF-PEJ(82)
Memory Card Connector, SD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1B-DSF-PEJ(22)
Conn SD Card SKT 9 POS 2.5mm Solder ST SMD 0.5A T/R
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount
HIROSE ELECTRICDM3AT-SF-PEJM5
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HORIZONTAL SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SMT TERMINATION

Descriptions

Descriptions of Molex 676008002 provided by its distributors.

Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
2.50mm (.098") Pitch, SD Memory Card Connector, Standard-Mount, Ultra Low Profile, with PCB Locator, without Mylar, Lead Free
SD Memory Card Connectors 2.50MM ULTRA LO PRO
NON-FULL REEL 67600-8002 SD CARD CONN
Cross Referenced to MOLEX - Part MOL67600-8002
CONN SD CARD PUSH-PUSH R/A SMD
Connector, Sd Card, 9Pos; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:67600 Series; Connector Type:Sd Card Rohs Compliant: Yes |Molex 67600-8002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0676008002
  • 67600-8002