Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 500998-0900

Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
$ 4.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500998-0900.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

Farnell

Master Electronics

CAD Models

Download Molex 500998-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-29
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

HIROSE ELECTRICDM1AA-SF-PEJ(82)
Memory Card Connector, SD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1B-DSF-PEJ(22)
Conn SD Card SKT 9 POS 2.5mm Solder ST SMD 0.5A T/R
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
Conn SD Card HDR 9 POS 1.62mm Solder RA SMD Embossed T/R 0.5A/Contact
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
Amphenol Communications Solutions7334L2622F01LF
Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts

Descriptions

Descriptions of Molex 500998-0900 provided by its distributors.

Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
CONN; IC SOCKET; SD MEMORY CD; 2.50MM; 9CIR; SHIELD; TOP MNT; PUSH-EJECTOR; LF
2.50mm Pitch SD Memory Card Connector, Shielded, Top Mount, Push-Push Ejector, Embossed Tape Packaging
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Actuation Type = Push / Push / Card Type = SD Card / Contact Material = Copper Alloy / Poles = 9 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500998-0900.
  • 500998-0900..
  • 5009980900
  • 5009980900.