HIROSE ELECTRIC DM3AT-SF-PEJM5

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM3AT-SF-PEJM5.

IHS

Datasheet12 pages8 years ago

Hirose SCT

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-5.01%

CAD Models

Download HIROSE ELECTRIC DM3AT-SF-PEJM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 2.24
$ 2.24
Stock
1,180,454
446,911
446,911
Authorized Distributors
6
6
6
Memory Type
FLASH
-
-
Gender
Female
Female
Female
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Standard, Surface Mount
Standard, Surface Mount
Standard, Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
Amphenol Communications Solutions7334L2622F01LF
Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions7334L2622F05LF
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray

Descriptions

Descriptions of HIROSE ELECTRIC DM3AT-SF-PEJM5 provided by its distributors.

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Micro Sd Card Conn, Push-Push, 8Pos; Memory/Card Type:Microsd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Dm3 Series Rohs Compliant: Yes |Hirose/hrs DM3AT-SF-PEJM5
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Series = DM3 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L