Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1041180811

Horizontal Surface Mount Memory & Sim Card Connector, With SMT Termination

$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1041180811.

IHS

Datasheet2 pages12 years ago

element14 APAC

TME

Arrow Electronics

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-23
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount
Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact

Descriptions

Descriptions of Molex 1041180811 provided by its distributors.

HORIZONTAL SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SMT TERMINATION
Conn Micro SIM Card RCP 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
1.60mm Height micro-SIM Card Connector, 1.27mm Pitch, Push-Push, SMT, Normal Mount, with Detect Switch, 8 Circuits
Connector and Ejector 8pin normal,standard-top 1.6mm Micro SIM standard mounting,SMD mount,top mount 16.29mm(Length)*18.05mm(height)
Microsim Socket 8P Pushpush 1.6H
08P MICROSIM 1,27MM SMT H=1,60

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104118-0811