Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 500873-0806

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount
$ 11.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500873-0806.

IHS

Datasheet3 pages10 years ago

Molex

element14 APAC

TME

Electro Sonic

CAD Models

Download Molex 500873-0806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-25
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R
HORIZONTAL SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SMT TERMINATION
Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
Conn SD Card HDR 9 POS 1.62mm Solder RA SMD Embossed T/R 0.5A/Contact

Descriptions

Descriptions of Molex 500873-0806 provided by its distributors.

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
CONNECTOR, MICRO SD, 8POS; Product Range: 500873 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Termination: Surface Mount Right Ang

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5008730806
  • 5008730806.