Molex 64320-1318

.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Gray Coding, Mat Sealed
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64320-1318.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.71%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
TE Connectivity5535034-4
Din 41612 Conn Assy, receptacle, euro Card, type Rohs Compliant: Yes |Amp Te Connectivity 5535034-4
TE Connectivity5535071-5
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Molex 64320-1318 provided by its distributors.

.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Gray Coding, Mat Sealed
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 48 POS 2.54mm/3.7mm Crimp ST Cable Mount Gray Carton
Automotive Connector Housing, CMC 64320, Receptacle, 48 Ways
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,GRY CD
Molex CMC , CMC, 48, 4, 12A, IP6K7, IP6K8, IP6K9K
Cmc Rcpt 48Ckt L Gry Mat Seal |Molex 64320-1318
Automotive Connectors CMC REC 48CKT L GREY MAT
Cross Referenced to MOLEX - Part MOL64320-1318
Housings (Wire To Board / Wire To Wire ) ROHS
MOLEX 64320-1318 Socket Square CMC 48p Crimp
CMC, Receptacle Housing, 48 Poles, 4 Rows
AUTOMOTIVE CONNECTOR HOUSINGS;
AUTOMOTIVE CONN HOUSING, RCPT, 48POS; Product Range:CMC 64320 Series; Gender:Receptacle; No. of Positions:48Ways; For Use With:Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material:PBT (Polybutylene T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643201318
  • 643201318