TE Connectivity 5535071-5

Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535071-5.

TE Connectivity

Technical Drawing1 page20 years ago
Datasheet18 pages14 years ago

Master Electronics

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.90%

CAD Models

Download TE Connectivity 5535071-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.223
$ 3.223
Stock
43,061
21,233
21,233
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-05
LTD Date2019-08-05

Related Parts

TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity535070-4
DIN 41612 Connector Receptacle, 48 Pos, 2.54mm Pitch, Solder, Straight Thru-Hole
HARTING Elektronik09234486825
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09234486825

Descriptions

Descriptions of TE Connectivity 5535071-5 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
ASSY,RECEPTACLE,EUROCARD,TYPE C/2,LEAD-F
DIN 41612 Connectors Type C Receptacle 48 Position
Eurocard Receptacle; 48; Phosphor Bronze; Polyester; 0.18 in.; Vertical; Gray
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
ASSYRECEPTACLEEUROCARDTYPE C/2LEAD-F
CONNECTOR, DIN 41612, RCPT, 48P, 3ROW; Product Range:Eurocard Type C/2 Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535071-5 .