TE Connectivity 5535091-5

Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
$ 3.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535091-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.19%

CAD Models

Download TE Connectivity 5535091-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5535071-5
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
TE Connectivity / AMP535071-5
048 Euro Type C Recept St Assy Rohs Compliant: No |Te Connectivity Amp 535071-5
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09234486825
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5535091-5 provided by its distributors.

Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
2.54mm 3 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
DIN 41612 Connectors Type C Receptacle 48 Position
Product Range:-; No. Of Contacts:48Contacts; Gender:receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:a + B + C; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy; No. Of Mating Cycles:-; Width:2.1" Rohs Compliant: Yes
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .098 in Termination Post & Tail Length: 2.49 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .098" 2.49 mm | Eurocard Connector | Part Number: 5535091-5 | Internal Number: 5535091-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535091-5.