TE Connectivity 5535034-4

DIN 41612 Connector, F, 48 POS, 2.54mm Pitch, Press Fit ST Thru-Hole
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535034-4.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-4.46%

CAD Models

Download TE Connectivity 5535034-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.33
Stock
55,283
22,391
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Glass
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-20
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity / AMP535068-5
032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5535071-5
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09232486850
Harting DIN41612 Connector, 2C Type, 48-Ch, 3-Row, Receptacle, Push-In Term.
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of TE Connectivity 5535034-4 provided by its distributors.

DIN 41612 Connector, F, 48 POS, 2.54mm Pitch, Press Fit ST Thru-Hole
Conn Din 41612, 2.54Mm, 48Pos, Rcpt; |Te Connectivity Amp 5535034-4
TE Connectivity 5535034-4 48 Positions Din Connector Female Unshrouded
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.83 mm | Eurocard Connector | Part Number: 5535034-4 | Internal Number: 5535034-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty