
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 53324-0760 | 61,500 | 800 | |||||||||
| Verical | 533240760 | 61,500 | 736 | |||||||||
| JRH Electronics | 53324-0760 | 61,500 | 800 | 23h | ||||||||
| RS (Formerly Allied Electronics) | 53324-0760 | 0 | 1 | Bulk | 3h | |||||||
| Avnet | 0533240760 | 0 | 18K | 14h |
Download Molex 53324-0760 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 53324-0760 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: