TE Connectivity 292161-8

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMP CT
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292161-8.

Sager Electronics

Technical Drawing2 pages10 years ago

Master Electronics

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-20.14%

CAD Models

Download TE Connectivity 292161-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.61
Stock
270,442
27,624
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity292253-8
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tray
2.00mm Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
TE Connectivity292161-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 292161-8 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMP CT
CONN HEADER VERT 8POS 2MM / Connector Header Through Hole 8 position 0.079" (2.00mm)
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bag
AMP CT SERIES 2MM PITCH 8 WAY 1 ROW STRAIGHT PCB HEADER THROUGH HOLE TERM 4A
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat
CT P/HDR ASSY V 8P W/KINK NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292161-8 | Internal Number: 292161-8 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292161-8.