TE Connectivity 292161-5

Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292161-5.

Sager Electronics

Technical Drawing2 pages10 years ago

Newark

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.68%

CAD Models

Download TE Connectivity 292161-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade
Pin Header, 4 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity292253-5
Post Header Assembly, 5 Position, Horizontal, 2mm Pitch, DIP Standard Type
TE Connectivity292132-5
CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)
TE Connectivity917725-1
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 292161-5 provided by its distributors.

Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, AMP CT
CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)
Conn Shrouded Header (3 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity 292161-5 Headers Wire Housing Male Shrouded 5 Pin Vertical
Detent Lock Header Pad 5-Pin Nylon 6/6 4A Tin TH 11.8mm × 3.6mm × 3.6mm
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat
CT P/HDR ASSY V 5P W/KINK NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292161-5 | Internal Number: 292161-5 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292161-5.