Molex 53253-0710

2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53253-0710.

IHS

Datasheet1 page22 years ago

Master Electronics

DigiKey

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Pin Header, 7 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, 6 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity292161-5
Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
TE Connectivity292253-5
Post Header Assembly, 5 Position, Horizontal, 2mm Pitch, DIP Standard Type
TE Connectivity292132-5
CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)

Descriptions

Descriptions of Molex 53253-0710 provided by its distributors.

2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits
Conn Wire to Board HDR 7 POS 2mm Solder ST Thru-Hole Tray
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:7; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Brass; Series:Micro-Latch; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: No

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532530710
  • 532530710