Descriptions of Molex 35362-0750 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural
Pin Header, 7 Contacts, 1 Row, 2mm, Tin, 2A, Straight, Partially Shrouded, Brass, Wire-to-Board, THT
Signal and Industrial Connectors; MOLEX; 35362-0750; Vertical; KR; 1; Solder
Conn, Header, 7Pos, 1Row, 2Mm; |Molex 35362-0750
Molex 2.0mmpitch7pSingle row pin header Wire-to-board connector, Sherlockseries, right angle, Through hole mounting
Headers & Wire Housings 2.00MM HDR 01X07P VT TH P/LOCK
SHERLOCK 2MM PITCH HEADER WITH LOCK 7WAY
Pin Header, Signal, 2 mm, 1 Rows
MOLEX 35362-0750 2.0 Sherlock W/B Wafer Assy ST 7P
2mm Connectors 7 Ckt Vert. Hdr. Sherlock W-T-B
2.00 MM SHERLOCK W-TO-B HEADER
NEW 2.0 WTB WAFER ASSY STR 7C T
CONN, PCB HDR, 7POS, 1ROW, 2MM, THT;
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle