Molex 53014-0210

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade Bag
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53014-0210.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Molex 53014-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-15
LTD Date2018-09-15

Related Parts

Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
TE Connectivity292132-2
AMP CT SERIES, 2MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 2 Circuits

Descriptions

Descriptions of Molex 53014-0210 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 2 Circuits
RECT CONN Header Male Blade Through Hole 2 POS 2mm Kinked Pin, Solder Tin
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:MicroBlade; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530140210
  • 530-14-0210
  • 53014-0210.
  • 53014-0210..
  • 530140210