Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53015-0210

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 2 Circuits
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-0210.

IHS

Datasheet1 page6 years ago

Farnell

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 53015-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
$ 0.132
Stock
364
1,919,053
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
TE Connectivity / AMP4-292253-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
KK 254 Breakaway Header 90° 2 Circuits Tin Plating Mating Pin 10.29mm (.405")
TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Molex 53015-0210 provided by its distributors.

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 2 Circuits
2 Position 1 Row Through Hole Right Angle Connector Header 0.079" (2.00mm)
2pin 2mm 1 Detent Lock,Header 2A 900nm tin white Through hole mounting 6mm*4.6482mm*7.6mm
Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Bag
Pin and Socket Header PCB - Right-Angle 2P
HEADER, MICROBLADE,2.0MM, R/A, LOPROF,2WAY
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
CONNECTOR, HEADER, 2POS, 1ROW, 2MM
2mm Connectors HDR W-T-B R/A 2P blade pins
02P 2.00MM MICROBLADE RIGHTANGL RoHSconf
BEAU 2CKT 2.0MM L/P R/A CONN ASSY
Header; Series:MicroBlade; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Wire-to-Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530150210
  • 530-15-0210
  • 53015-0210..
  • 53015/0210
  • 530150210