TE Connectivity 292132-2

Amp Ct Series, 2MM Pitch 2 Way 1 Row Straight Pcb Header, Solder Termination, 2A
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292132-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.67%

CAD Models

Download TE Connectivity 292132-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 2 contacts
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, 2 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available
2.00mm Pitch Wire-to-Board Header, Vertical, 2 Circuits, with Kinked PC Tail

Descriptions

Descriptions of TE Connectivity 292132-2 provided by its distributors.

AMP CT SERIES, 2MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
CT Vertical Plug, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2mm Pitch
Wire-Board Connector, Header, 2 Position; |Te Connectivity Amp 292132-2
CT P/HDR BOX V 2P NAT; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CT P/HDR BOX V 2P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292132-2 | Internal Number: 292132-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292132-2 .
  • 292132-2.