Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-102-03-T-S

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-03-T-S.

Electro Sonic

Datasheet1 page8 years ago

Upverter

Samtec

Master Electronics

element14 APAC

Inventory History

3 month trend:
-42.99%

CAD Models

Download Samtec TMM-102-03-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.2
$ 0.2
Stock
109,468
75,678
75,678
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Nickel, Tin
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW
Samtec 2.54mmpitch2pSingle row pin header, HTSWseries, right angle, Through hole mounting
2.00mm Pitch Wire-to-Board Header, Vertical, 2 Circuits, with Kinked PC Tail
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Samtec TMM-102-03-T-S provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk
2pin 2mm 1 Header,Push-Pull 3.2A tin Black Through hole mounting 4mm(Length)*1.97mm(height)
Header, 2.0Mm, 1X2Way; |Samtec, Inc. TMM-102-03-T-S
3.2A Tin Direct Insert 2P -55鈩儈+105鈩 2mm Black Single Row Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10203TS