
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52852-3070 | 1,674 | 1 | Cut Tape | ||||||||
| Verical | 528523070 | 4,000 | 1K | |||||||||
| Arrow Electronics | 0528523070 | 4,000 | 4K | |||||||||
| JRH Electronics | 52852-3070 | 34,000 | 250 | 6h | ||||||||
| TME | 528523070-MOL | 32,000 | 1K | 7h |
Download Molex 52852-3070 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Molex 52852-3070 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: