Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-84982-1

FFC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; Series: FPC; Gender: Receptacle; Pitch S
$ 1.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-84982-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-84982-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-08
LTD Date2026-07-08

Related Parts

Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
SMD Connector 15-Pin FFC/FPC 1mm Pitch 2.7mm Width 1A Bi/Sn Bottom Mount 7.6mm H
TE Connectivity / AMP2-84981-1
Conn FFC Connector SKT 21 POS 1mm Solder RA SMD T/R
TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-84982-1 provided by its distributors.

FFC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
Conn FFC/FPC Connector SKT 21 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
1MM FFC SMT V ASSY 21P EMBOSS; Pitch Spacing:1mm; No. of Contacts:21Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Ti

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-84982-1 .