Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-84953-0

FPC Connector Pad 1mm 30-Pin Natural Color 2.56mm 1A Tin Bottom Mount SMD
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-84953-0.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page18 years ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago

Newark

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-12.65%

CAD Models

Download TE Connectivity 3-84953-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-84952-0
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity2-84953-4
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Automotive T/R
TE Connectivity2-84953-7
Fpc Connector, Receptacle 27Pos 1Mmpitch; |Te Connectivity Amp 2-84953-7
TE Connectivity2-84953-2
Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Automotive T/R
Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 3-84953-0 provided by its distributors.

FPC Connector Pad 1mm 30-Pin Natural Color 2.56mm 1A Tin Bottom Mount SMD
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Reel
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connector Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1 mm Series: FPC Poles: 30 Rated voltage: 200 VAC
CONN, FPC, 30POS, 1ROW, 1MM, R/A SMT; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Ti
1MM FPC HORZ.TOP CONT.ASSY 30P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 3-84953-0 | Internal Number: 3-84953-0 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty