
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52852-2270 | 4,698 | 1K | |||||||||
| Arrow Electronics | 0528522270 | 4,000 | 4K | |||||||||
| Verical | 0528522270 | 4,000 | 4K | |||||||||
| JRH Electronics | 52852-2270 | 4,698 | 1K | 19h | ||||||||
| TME | 528522270-MOL | 3,000 | 1K | 2h |
Download Molex 52852-2270 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52852-2270 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: