
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 51296-1494 | 6,000 | 3K | Tape & Reel | 1d | |||||||
| Interstate Connecting Components | 51296-1494 | 0 | 22h | |||||||||
| Heilind Americas | 51296-1494 | 0 | 23h | |||||||||
| Sager Electronics | 0512961494 | 0 | 18K | Tape & Reel | ||||||||
| Newark | 51296-1494 | 0 | 18K | Tape & Reel |
Download Molex 51296-1494 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 51296-1494 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: