Molex 52559-1452

Molex 52559-1452 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 10 Circuit, Embstp Pkg
$ 1.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-1452.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+56.67%

CAD Models

Download Molex 52559-1452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 52746-1171 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smtra11 Circuit,embstppkg
Molex 52559-1652 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 16 Circuit, Embstp Pkg
FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
HIROSE ELECTRICFH12-10S-0.5SV(55)
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 52559-1452 provided by its distributors.

Molex 52559-1452 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 10 Circuit, Embstp Pkg
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 14 Circuits, Gold Plating
Molex Easy-On Series FPC Connector, 0.5mm Pitch, 14-Pin, Single Row, SMD, Solder
FFC / FPC Board Connector, 14 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
CONN, FFC/FPC, RCPT, 14POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Easy-On 52559 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525591452
  • 525591452
  • 525591452.