TE Connectivity 1-1734839-4

Fpc Conn. 0.5MM Pitch T/c, 14P, Fpc Connectors | Te Connectivity 1-1734839-4
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734839-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download TE Connectivity 1-1734839-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734592-4
FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
TE Connectivity1-1734592-2
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734592-8
FPC CONN. 0.5MM PITCH B/C, 18P, FPC Connectors | TE Connectivity 1-1734592-8
TE Connectivity1-1734592-3
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734592-1
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1734839-4 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,14P, FPC Connectors | TE Connectivity 1-1734839-4
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONN. 0.5MM PITCH T/C,14P; Pitch Spacing:0.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734839-4 .
  • 1-1734839-4.