Molex 51065-0700

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 7 Circuits, Natural
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-0700.

IHS

Datasheet2 pages5 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+147%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock™
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1735447-7
Product Range:TE - HPI Series Series:; ; Product Range:TE - HPI Series; Series:HPI
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51065-0700 provided by its distributors.

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 7 Circuits, Natural
Conn Housing F 7 POS 2mmCrimp STCable Mount Natural Micro-Latch™ Bag
Product Range: TE - HPI Series Series: ; ; Product Range: TE - HPI Series; Series: HPI
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Rectangular Connector Housings; 510650700; MOLEX; 1; 7; 7; Yes
2mm 1x7P 7 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 7 POS 2mm Crimp ST Cable Mount Bag
Avnet Japan
MICRO-LATCH SERIES 2MM PITCH 7 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51065
Headers & Wire Housings 2.00MM HSG 07P W/FRICTION LOCK
Cross Referenced to MOLEX - Part MOL51065-0700
MOLEX 51065-0700 2.0 W TO B REC HSG
CONNECTOR, RCPT, 7POS, 1ROW, 2MM; Product Range:Micro-Latch 51065; Gender:Receptacle; No. of Positions:7Positions; Pitch Spacing:2mm; For Use With:50212 Crimp Terminal; Body Material:PBT Polyester; Colour:Natural; No. of
Wire-Board Connector, Receptacle, 7 Position, 2Mm; Rango De Producto:Serie Micro-Latch 51065; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Espaciado, Paso:2Mm; Contacto, Chapado:- |Molex 51065-0700

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510650700
  • 51065-0700.
  • 510650700