TE Connectivity 2110992-7

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-7.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages13 years ago

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-7.22%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 2110992-7 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Latch Lock Receptacle 1 7-Pin Female Socket Crimp White Wire Mount, Free Hanging, TH
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount White
EP 2.5 Receptacle Housing, 7 Posn
EP 2.5 7POS RCPT HSG W/LCH AND TABS
HOUSING, RECEPTACLE, 2.5MM, 7WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty