Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51065-0600

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-0600.

Upverter

Datasheet1 page4 years ago
Technical Drawing2 pages5 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.79%

CAD Models

Download Molex 51065-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.084
Stock
1,477,721
1,260,507
Authorized Distributors
6
5
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing RCP 6 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
TE Connectivity1969442-6
6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 51065-0600 provided by its distributors.

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Connector Housing Female 6 Position 2 mm Crimp Straight Cable Mount Micro-Latch
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Crimp housing Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Gender of housing: Male Housing Material: Polyester Pitch: 2 mm Series: Micro-Latch Poles: 6 Rated voltage: 125 V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510650600
  • 51065-0600 .
  • 51065-0600..
  • 510650600