Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87369-0700

Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
$ 0.048
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87369-0700.

IHS

Datasheet2 pages7 years ago

Master Electronics

Molex

Verical

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1735447-7
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Conn Housing RCP 6 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 87369-0700 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag
2.00mm Pitch Crimp Housing, Single Row, 7 Circuits, Natural
Headers & Wire Housings 2Mm Crimp Hsg 7P Single Row
CONNECTOR HOUSING, RCPT, 7POS, 2MM;
Cross Referenced to MOLEX - Part MOL87369-0700
Housings (Wire To Board / Wire To Wire ) ROHS
Receptacle 1 7pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 15.748mm(Length)*4.191mm(width)
CONNECTOR, RCPT, 7POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:87369 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVH

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873690700
  • 873690700