TE Connectivity 1735447-7

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735447-7.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.44%

CAD Models

Download TE Connectivity 1735447-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1735447-7 provided by its distributors.

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Product Range:TE - HPI Series Series:; ; Product Range:TE - HPI Series; Series:HPI
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag
CONN HOUSING 7POS 2MM W/LATCH / 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
HPI 2.0 RECEPTACLE HOUSING, 7P, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 1735447-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
HPI 2.0 Receptacle Housing, 7P
Headers & Wire Housings 7 POS RECPT 2.0mm
High Performance Interconnects (HPI)
HPI 2.0 RECEPTACLE HOUSING, 7P Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 7 Receptacle Housing With | Part Number: 1735447-7 | Internal Number: 1735447-7 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty