Molex 35507-0200

Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-0200.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

TME

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+2.24%

CAD Models

Download Molex 35507-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
TE Connectivity770602-2
Connector; Nylon; Receptacle; 2; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Molex 35507-0200 provided by its distributors.

Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series
Connector Housing, Sherlock 35507, Receptacle, 2 Ways, 2 mm, 50212 Crimp Terminal
Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 2, 2 Mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 2POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:Sherlock 35507 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019); For Use With:Molex 50212 Series Socket Contacts; No. of Positions:2Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355070200
  • 35507-0200 .
  • 35507-0200.
  • 35507-0200..
  • 35507-0200...
  • 355070200