Molex 51047-0900

Conn Housing M 9 POS 1.25mmCrimp STCable Mount Natural PicoBlade™ Bag
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51047-0900.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page25 years ago

JRH Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+1.45%

CAD Models

Download Molex 51047-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight
HIROSE ELECTRICDF13-8P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions10114829-10108LF
WTB 1.25 WAFER 182 DIP-10114829-10108LF | Amphenol FCI (Amphenol CS) 1011482910108LF
Amphenol Communications Solutions10114831-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Molex 51047-0900 provided by its distributors.

Conn Housing M 9 POS 1.25mmCrimp STCable Mount Natural PicoBlade™ Bag
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing 9 Circuits Natural
CONNECTOR HOUSING, PL, 9POS, 1.25MM;
Headers & Wire Housings PicoBlade1.25 Plug Hsg 9P
Molex 51047-0900 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural
Cross Referenced to MOLEX - Part MOL51047-0900
Cable male housing/PicoBlade 9 -pin. 9P
WIRE-BOARD CONNECTOR, PLUG, 9POS, 1.25MM; WIRE-BOARD CONNECTOR, PLUG, 9POS, 1.25MM; Connector Type:Wire to Wire; Series:PicoBlade; Contact Termination:Crimp; Gender:Plug; No. of Contacts:9; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:(Not Available); Color:White

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510470900
  • 510-47-0900
  • 51047-0900-
  • 51047-0900.
  • 51047-0900.-
  • 51047-0900..
  • 510470900