Amphenol Communications Solutions 10114829-10108LF

WTB 1.25 WAFER 182 DIP-10114829-10108LF | Amphenol FCI (Amphenol CS) 1011482910108LF
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114829-10108LF.

IHS

Datasheet1 page10 years ago

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+347%

CAD Models

Download Amphenol Communications Solutions 10114829-10108LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10114831-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114831-10106LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114831-10110LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
CONN, HEADER, 6POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Amphenol Communications Solutions 10114829-10108LF provided by its distributors.

WTB 1.25 WAFER 182 DIP-10114829-10108LF | Amphenol FCI (Amphenol CS) 1011482910108LF
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Thru-Hole T/R
1.25mm Wire to Board Wafer, Vertical, Through Hole, 8 Positions
68000-500H-BERG 100CC SR STRA / Reel RoHS Compliant: Yes
8pin 1.25mm 1 Detent Lock,Header 1A
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator
L-845/722 Hex Wrench Installation Tool
HEADER, 1.25MM, THT, 8WAY; Product Range:FCI - 10114829 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); Connector Type:Wire to Board

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011482910108LF