Molex 51022-0300

Header Connector, cable Mount, 3 Contacts, 0.049 Pitch, crimp Terminal |Molex 51022-0300
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51022-0300.

IHS

Datasheet1 page10 years ago

Molex

Master Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+3.75%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole PicoBlade Tray
Pin Header, Right Angle, Signal, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity292207-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292206-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity60874-1
Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact

Descriptions

Descriptions of Molex 51022-0300 provided by its distributors.

Header Connector, cable Mount,3 Contacts,0.049 Pitch, crimp Terminal |Molex 51022-0300
1.25mm Pitch, Board-In Crimp Housing, Vertical, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal
Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag
PIN AND SOCKET CONNECTOR HOUSING;
Headers&Wire Housings 1.25MM 3P CRIMP HSG
CRIMP HOUSING, 1.25MM, 3WAY; Connector Type:Wire to Board; Series:51022; Contact Termination:Crimp; Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Insert Type:Male; Connector Mounting Orientation:PC Board; Connector Type:Rectangular; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Type:Pin; Current Rating:1A; Dielectric Strength VAC:250V; External Depth:2.2mm; External Length / Height:3.5mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; Mounting Type:PCB; No. of Ways:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:125V; Working Voltage:125V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510220300
  • 510220300