Molex 53047-0310

Pin Header, 3 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0310.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

Farnell

Molex

TME

Master Electronics

Inventory History

3 month trend:
-34.15%

CAD Models

Download Molex 53047-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications Solutions10114829-10103LF
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
HIROSE ELECTRICDF13-3P-1.25DSA
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)
Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits

Descriptions

Descriptions of Molex 53047-0310 provided by its distributors.

Pin Header, 3 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole PicoBlade Tray
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 3 Circuits
PicoBlade 53047 3-Position Shrouded Vertical Header 4-Wall Through Hole Natural
PicoBlade Through Hole PCB Header, Straight, 3 Contacts, 1 Rows, 1.25mm Pitch
Molex 530470310 Picoblade PCB Header 3 Pins 1.25mm Pitch Vertical Tray
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length
CONN, PCB HDR, 3POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470310
  • 530-47-0310
  • 530470310