Descriptions of Molex 53048-0310 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
3.50mm (.138") Pitch Header, Vertical, Lead-free, 10 Circuits, Brass (CuZn) Contact
Connector Wire to Board Header 3 Position 1.25mm Solder Right Angle Thru-Hole Tray
PicoBlade Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 1.25mm Pitch
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length
1x3P 3P PicoBlade(MX 1.25) Tin 3 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Bend insert Push-Pull,P=1.25mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 3POS/1ROW, 1.25MM/THT; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:PicoBlade 53048 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Ti