Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292207-3

Header, Conn, Wire to Board, Pcb Plug, 3 Cont, Thru-hole, Mini Ct Series, 28-26 AWG
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-3.

Sager Electronics

Technical Drawing2 pages7 years ago

Master Electronics

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
+1.92%

CAD Models

Download TE Connectivity 292207-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.295
Stock
850,976
803,002
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
1.5 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292206-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
HIROSE ELECTRICDF13-3P-1.25DSA
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292230-3
1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 292230-3
Amphenol Communications Solutions10114829-10103LF
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
Pin Header, 3 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 292207-3 provided by its distributors.

HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity 1.5mmpitch3pSingle row pin header Wire-to-board connector, AMP Mini CTseries, right angle, Through hole mounting
CONNECTOR, HEADER, 3POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: TE - Mini CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
MINI CT SGL DIP V 3P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292207-3 | Internal Number: 292207-3 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty