Molex 51021-0300

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51021-0300.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Upverter

Molex

JRH Electronics

Inventory History

3 month trend:
-14.92%

CAD Models

Download Molex 51021-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity353293-3
Connector, Rcpt, 3Pos, 1Rows, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 353293-3
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Molex 51021-0300 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
CONNECTOR HOUSING, RCPT, 3POS; Product Range:PicoBlade 51021 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:1.25mm; For Use With:Molex PicoBlade 50058 & 50079 Series Socket Contacts; SVHC:No SVHC (15-Ja
Wire-Board Housing, Receptacle, 3 Position, 1Row, 1.25Mm; Rango De Producto:Serie Picoblade 51021; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Espaciado, Paso:1.25Mm; Núm. De Filas:1 |Molex 51021-0300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510210300
  • 510-21-0300
  • 510210300