
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 5041851000 | 48,000 | 24K | |||||||||
| DigiKey | WM10572CT-ND | 33,088 | 1 | Cut Tape | ||||||||
| TTI | 5041851000 | 0 | 24K | Tape & Reel | 13h | |||||||
| Sager Electronics | 5041851000 | 0 | 96K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 504185-1000 | 0 | 96K | Bulk | 3h |
Download Molex 504185-1000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 504185-1000 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: