Molex 502439-0700

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, White
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502439-0700.

IHS

Datasheet2 pages5 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.80%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1735447-7
Product Range:TE - HPI Series Series:; ; Product Range:TE - HPI Series; Series:HPI
TE Connectivity440129-7
HPI RoHS Compliant COMMERCIAL UL Receptacle Connector Housing 50Cycles UL94V-0 24AWG 85C
Rectangular Connector Housings; 5051510700; MOLEX; 1; 7; Black; Straight
TE Connectivity1735447-5
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural Bag
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 7 Circuits, Natural

Descriptions

Descriptions of Molex 502439-0700 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, White
Conn Housing PL 7 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Headers & Wire Housings 2.00MM CLIK-MATE HSG 07P PLOCK
2.0 W/B Single Plug Hsg 7Ckt |Molex 502439-0700
Latch Lock,Plug 1 7pin Non-Gendered
BEAU 2.0 W/B Single Plug Hsg 7Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024390700