Descriptions of Molex 505151-0700 provided by its distributors.
Rectangular Connector Housings; 5051510700; MOLEX; 1; 7; Black; Straight
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag/Carton
Latch Holder Receptacle 1 7-Pin Female Socket Crimp Black Wire Mount Free Hanging TH
DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 505151 Series, Polyamide, DuraClik, Black
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
2mm 1x7P 7 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings 2.00MM DURA CLIK 07P HSG WTB
CONN HOUSING, RCPT, 7POS, 2MM, BLACK;
Cross Referenced to MOLEX - Part MOL505151-0700
CONN HOUSING, RCPT, 7POS, 2MM, BLACK; Pitch Spacing: 2mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: DuraClik 505151 Series; Contact Termination; Available until stocks are exhausted Alternative available