TE Connectivity 440129-7

HPI RoHS Compliant COMMERCIAL UL Receptacle Connector Housing 50Cycles UL94V-0 24AWG 85C
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440129-7.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.05%

CAD Models

Download TE Connectivity 440129-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1735447-7
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Connector Housing, Plug, 7 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
TE Connectivity1735446-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Rectangular Connector Housings; 5051510700; MOLEX; 1; 7; Black; Straight
TE Connectivity179228-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive

Descriptions

Descriptions of TE Connectivity 440129-7 provided by its distributors.

HPI RoHS Compliant COMMERCIAL UL Receptacle Connector Housing 50Cycles UL94V-0 24AWG 85C
Conn Housing Wire to Board Receptacle 7 POS 2mm ST Cable Mount Bag/Carton
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
2.0MM,HSG,7POS Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Amp Hpi 2.0 Mm Receptacle Housing | 7 Receptacle Housing With | Part Number: 440129-7 | Internal Number: 440129-7 | TE Connectivity
High Performance Interconnect 2.0mm Housings are the female receptacle connector of the 2.0mm High Performance Interconnect product family. They are available in single row with 2 to 16 positions and dual row with 6 to 32 positions, and mate with a male header. High Performance Interconnects can be used across several industries including Business & Retail Equipment, Industrial, Consumer Devices and Medical. Common applications for High Performance Interconnects are copiers, printers, appliances, industrial controls, laptops, game consoles and medical monitors.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440129-7 .