
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 501912-3790 | 18,000 | 3K | Tape & Reel | ||||||||
| Verical | 5019123790 | 18,000 | 3K | |||||||||
| Powell Electronics | 501912-3790 | 11,880 | 3K | 7h | ||||||||
| JRH Electronics | 501912-3790 | 18,000 | 3K | 16h | ||||||||
| TME | 5019123790-MOL-0 | 18,000 | 3K | 4h |
Download Molex 501912-3790 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 501912-3790 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: