
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 5019123990 | 18,000 | 196 | |||||||||
| Powell Electronics | 501912-3990 | 11,880 | 250 | 6h | ||||||||
| JRH Electronics | 501912-3990 | 18,000 | 250 | 15h | ||||||||
| TME | 5019123990-MOL | 18,000 | 196 | 3h | ||||||||
| Farnell | 501912-3990 | 16,200 | 250 | 15h |
Download Molex 501912-3990 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 501912-3990 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: