Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-2615-1A

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-2615-1A.

Farnell

Datasheet1 page10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-73.44%

CAD Models

Download Omron XF2M-2615-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 2.369
Stock
221,307
29,860
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
26
26
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-20S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
HIROSE ELECTRICFH28D-28S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Omron XF2M-2615-1A provided by its distributors.

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
FPC Connector, Bottom Mount, SMD, P=0.5mm, 26-Pin, 500μm Pad, Natural Color, 2.1mm, 500mA, Gold Plated, 17.1mm L × 6.2mm H
FFC/FPC Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
CONNECTOR, FFC/FPC, 26POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1
-30℃~+85℃ 26P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Poles = 26 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 17.1 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M26151A