Molex 501912-2790

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-2790.

Molex

Datasheet2 pages13 years ago
Datasheet6 pages14 years ago

Factory Futures

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 501912-2790 provided by its distributors.

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
300¦Ìm 27pin FPC 200mA SMD,P=0.3mm, 10.2mm*3.85mm*3.85mm
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 1.80mm Mated Height, 27 Circuits
0.3 Fpc E/O Hsgassygoldplt27cktembstppkg
0.3 FPC E/O HSGASSYGOLDPLT27C TEMBSTPPKG
FPC CONN, RCPT, 27POS, 1ROW, 0.3MM;
Cross Referenced to MOLEX - Part MOL501912-2790
CONNECTOR, 0.3 FPC BOTM RA 27CKT
CONNECTOR, 0.3 FPC BOTM RA 27CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:27; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:27; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019122790