Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-3315-1A

CONN FPC 33POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)

$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-3315-1A.

Farnell

Datasheet1 page9 years ago

Omron

Sager Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.65%

CAD Models

Download Omron XF2M-3315-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 2.71
Stock
120,123
30,066
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
33
33
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-40S-0.5SH(98)
Pad Connector 40-Pin Gray 2.54mm Pitch FFC/FPC 500mA Gold Plated Bottom Mount SMD P=0.5mm
HIROSE ELECTRICFH28D-28S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions

Descriptions

Descriptions of Omron XF2M-3315-1A provided by its distributors.

CONN FPC 33POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)
FFC / FPC Board Connector, 0.5 mm, 33 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Omron XF2M Series FPC Connector, 0.5mm Pitch, 33-Pos, Single Row, Surface Mount, Solder
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel
CONNECTOR, FFC/FPC, 33POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 33Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M33151A