Molex 501912-2390

FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-2390.

Molex

Datasheet2 pages13 years ago
Datasheet6 pages14 years ago

Factory Futures

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 501912-2390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-18
LTD Date2019-09-18

Related Parts

Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28D-28S-0.5SH(05)
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH19C-20S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 501912-2390 provided by its distributors.

FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
Conn FPC Connector SKT 23 POS 0.6mm Solder RA SMD Embossed T/R
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 1.80mm Mated Height, 23 Circuits
0.3 FPC E/O HSGASSYGOLDPLT23C TEMBSTPPKG
300¦Ìm 23pin FPC 200mA 9mm*3.85mm
.3 FPC E/O HSGASSYGOLDPLT23CKTEMBSTPPKG
Cross Referenced to MOLEX - Part MOL501912-2390
CONN FPC BOTTOM 23POS 0.30MM R/A
CONNECTOR, FPC, RCPT, 23POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:23; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
CONNECTOR, 0.3 FPC BOTM RA 23CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:23; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:23; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019122390