Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-2415-1A

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-2415-1A.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-31.71%

CAD Models

Download Omron XF2M-2415-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 2.133
Stock
323,691
33,373
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
24
24
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-20S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
HIROSE ELECTRICFH28D-28S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions
HIROSE ELECTRICFH19C-24S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Omron XF2M-2415-1A provided by its distributors.

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
CONNECTOR, FFC/FPC, 24POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1
-30℃~+85℃ 24P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF-2M-2415-1A
  • XF2M2415-1A
  • XF2M24151A
  • XF2M24151A.