HIROSE ELECTRIC FH19C-20S-0.5SH(99)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19C-20S-0.5SH(99).

IHS

Datasheet12 pages7 years ago

Hirose SCT

Sager Electronics

Newark

CAD Models

Download HIROSE ELECTRIC FH19C-20S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.986
Stock
82,686
133,929
133,929
Authorized Distributors
0
6
6
Gender
-
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
20
20
20
Number of Rows
-
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2023-08-31

Related Parts

HIROSE ELECTRICFH19SC-20S-0.5SH(99)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH48-20S-0.5SV
20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) SurfMnt"
HIROSE ELECTRICFH19SC-14S-0.5SH(99)
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A

Descriptions

Descriptions of HIROSE ELECTRIC FH19C-20S-0.5SH(99) provided by its distributors.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 20 Positions
FFC & FPC Connectors 20P SMT HORIZONTAL . 5MM PITCH
CONN FFC BOTTOM 20POS 0.50MM R/A
Conn, Fpc, Rcpt, R/a, 20Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:fh19C Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L